Micro Motors DC Motor DC Motor, 12V dc, 75 Nmm, 115rpm, 9 mm Shaft Diameter
- RS Stock No.:
- 288-4531
- Distrelec Article No.:
- 154-48-253
- Mfr. Part No.:
- HL149-24-21
- Brand:
- Micro Motors
Subtotal (1 unit)*
£40.95
(exc. VAT)
£49.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.95 |
*price indicative
- RS Stock No.:
- 288-4531
- Distrelec Article No.:
- 154-48-253
- Mfr. Part No.:
- HL149-24-21
- Brand:
- Micro Motors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micro Motors | |
| Product Type | DC Motor | |
| Supply Voltage | 12V dc | |
| Sub Type | DC Motor | |
| Output Speed | 115rpm | |
| Shaft Diameter | 9mm | |
| Maximum Output Torque | 75Nmm | |
| Gear Ratio | 5:1 | |
| Current Rating | 115mA | |
| Length | 80mm | |
| Shaft Length | 15.5mm | |
| Standards/Approvals | REACH, RoHS | |
| Width | 30mm | |
| Series | RH158 | |
| Core Construction | Iron Core | |
| Select all | ||
|---|---|---|
Brand Micro Motors | ||
Product Type DC Motor | ||
Supply Voltage 12V dc | ||
Sub Type DC Motor | ||
Output Speed 115rpm | ||
Shaft Diameter 9mm | ||
Maximum Output Torque 75Nmm | ||
Gear Ratio 5:1 | ||
Current Rating 115mA | ||
Length 80mm | ||
Shaft Length 15.5mm | ||
Standards/Approvals REACH, RoHS | ||
Width 30mm | ||
Series RH158 | ||
Core Construction Iron Core | ||
- COO (Country of Origin):
- IT
The DC motor operates with its direction of rotation contingent upon the polarity of the applied voltage. It is engineered to withstand a maximum radial shaft load of 10N and a maximum axial shaft load of 5N.
Can be mounted in any position
Related links
- Micro Motors DC Motor DC Motor 75 Nmm 9 mm Shaft Diameter
- Micro Motors DC Motor DC Motor 150 Nmm 9 mm Shaft Diameter
- Micro Motors DC Motor DC Motor 40 Nmm 9 mm Shaft Diameter
- Micro Motors DC Motor DC Motor 150 Nmm 9 mm Shaft Diameter
- Micro Motors DC Motor DC Motor 150 Nmm 9 mm Shaft Diameter
- Micro Motors DC Motor DC Motor 40 Nmm 9 mm Shaft Diameter
- Micro Motors DC Motor DC Motor 38 Nmm 3.5 mm Shaft Diameter
- Micro Motors DC Motor DC Motor 12V 155rpm, 8 mm Shaft Diameter
