Micro Motors DC Motor DC Motor, 19.8 W, 12V, 600 Nmm, 155rpm, 8 mm Shaft Diameter

Subtotal (1 unit)*

£89.12

(exc. VAT)

£106.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£89.12

*price indicative

RS Stock No.:
288-7591
Distrelec Article No.:
154-45-515
Mfr. Part No.:
E192.12.18
Brand:
Micro Motors
Find similar products by selecting one or more attributes.
Select all

Brand

Micro Motors

Supply Voltage

12V

Product Type

DC Motor

Sub Type

DC Motor

Power Rating

19.8W

Output Speed

155rpm

Shaft Diameter

8mm

Maximum Output Torque

600Nmm

Mount Type

Flange

Gearhead Type

Planetary

Gear Ratio

18:1

Current Rating

1.65mA

Length

123.5mm

Shaft Length

15mm

Standards/Approvals

REACH, RoHS

Width

40.5mm

Core Construction

Iron Core

Series

E192

COO (Country of Origin):
IT
The DC motor features a shaft supported by two ball bearings for smooth operation. It's designed to be mountable in any position, offering versatility in installation. Additionally, the direction of rotation can be easily changed by reversing the polarity of the power supply, providing flexibility in its use.

Integrated EMC protection

Reduction ratio 181

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy