Micro Motors DC Motor DC Motor, 12V dc, 150 Nmm, 30rpm, 9 mm Shaft Diameter
- RS Stock No.:
- 288-4529
- Distrelec Article No.:
- 154-48-238
- Mfr. Part No.:
- HL149-12-90
- Brand:
- Micro Motors
Subtotal (1 unit)*
£37.49
(exc. VAT)
£44.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.49 |
*price indicative
- RS Stock No.:
- 288-4529
- Distrelec Article No.:
- 154-48-238
- Mfr. Part No.:
- HL149-12-90
- Brand:
- Micro Motors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micro Motors | |
| Supply Voltage | 12V dc | |
| Product Type | DC Motor | |
| Sub Type | DC Motor | |
| Output Speed | 30rpm | |
| Shaft Diameter | 9mm | |
| Maximum Output Torque | 150Nmm | |
| Gear Ratio | 90:1 | |
| Current Rating | 150mA | |
| Shaft Length | 15.5mm | |
| Length | 85mm | |
| Standards/Approvals | REACH, RoHS | |
| Width | 30mm | |
| Core Construction | Iron Core | |
| Series | RH158 | |
| Select all | ||
|---|---|---|
Brand Micro Motors | ||
Supply Voltage 12V dc | ||
Product Type DC Motor | ||
Sub Type DC Motor | ||
Output Speed 30rpm | ||
Shaft Diameter 9mm | ||
Maximum Output Torque 150Nmm | ||
Gear Ratio 90:1 | ||
Current Rating 150mA | ||
Shaft Length 15.5mm | ||
Length 85mm | ||
Standards/Approvals REACH, RoHS | ||
Width 30mm | ||
Core Construction Iron Core | ||
Series RH158 | ||
- COO (Country of Origin):
- IT
The high-quality gear-motor is a versatile and efficient solution for a wide range of applications. The gear-motor can be mounted in any position, making it suitable for different setups and configurations.
Direction of rotation can be changed by reversing the polarity
Can be mounted in any position
Related links
- Micro Motors DC Motor DC Motor 150 Nmm 9 mm Shaft Diameter
- Micro Motors DC Motor DC Motor 150 Nmm 9 mm Shaft Diameter
- Micro Motors DC Motor DC Motor 75 Nmm 9 mm Shaft Diameter
- Micro Motors DC Motor DC Motor 40 Nmm 9 mm Shaft Diameter
- Micro Motors DC Motor DC Motor 40 Nmm 9 mm Shaft Diameter
- Micro Motors DC Motor DC Motor 38 Nmm 3.5 mm Shaft Diameter
- Micro Motors DC Motor DC Motor 12V 155rpm, 8 mm Shaft Diameter
- Micro Motors DC Motor DC Motor 81 Nmm 6 mm Shaft Diameter
