Micro Motors DC Motor DC Motor, 12V dc, 150 Nmm, 55rpm, 9 mm Shaft Diameter

Subtotal (1 unit)*

£40.99

(exc. VAT)

£49.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£40.99

*price indicative

RS Stock No.:
288-4528
Distrelec Article No.:
154-48-220
Mfr. Part No.:
HL149-12-43
Brand:
Micro Motors
Find similar products by selecting one or more attributes.
Select all

Brand

Micro Motors

Product Type

DC Motor

Supply Voltage

12V dc

Sub Type

DC Motor

Output Speed

55rpm

Shaft Diameter

9mm

Maximum Output Torque

150Nmm

Gear Ratio

43:1

Current Rating

210mA

Length

85mm

Shaft Length

15.5mm

Standards/Approvals

RoHS, REACH

Width

30mm

Series

RH158

Core Construction

Iron Core

COO (Country of Origin):
IT
The high-quality gear-motor is a versatile and efficient solution for a wide range of applications. The gear-motor can be mounted in any position, making it suitable for different setups and configurations.

Direction of rotation can be changed by reversing the polarity

Can be mounted in any position

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy