Micro Motors DC Motor DC Motor, 6V dc, 38 Nmm, 32rpm, 3.5 mm Shaft Diameter

Subtotal (1 unit)*

£31.22

(exc. VAT)

£37.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£31.22

*price indicative

RS Stock No.:
288-4689
Distrelec Article No.:
154-48-022
Mfr. Part No.:
L149-6-43
Brand:
Micro Motors
Find similar products by selecting one or more attributes.
Select all

Brand

Micro Motors

Supply Voltage

6V dc

Product Type

DC Motor

Sub Type

DC Motor

Output Speed

32rpm

Shaft Diameter

3.5mm

Maximum Output Torque

38Nmm

Current Rating

85mA

Shaft Length

15.5mm

Length

57.5mm

Width

27mm

Standards/Approvals

REACH, RoHS

Core Construction

Iron Core

Series

L149

COO (Country of Origin):
IT
The high-quality gear-motor is a versatile and efficient solution for a wide range of applications. The gear-motor can be mounted in any position, making it suitable for different setups and configurations.

Direction of rotation can be changed by reversing the polarity

Can be mounted in any position

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy