Micro Motors DC Motor DC Motor, 12V dc, 38 Nmm, 40rpm, 3.5 mm Shaft Diameter

Subtotal (1 unit)*

£35.65

(exc. VAT)

£42.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 28 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£35.65

*price indicative

RS Stock No.:
288-4688
Distrelec Article No.:
154-48-089
Mfr. Part No.:
L149-12-43
Brand:
Micro Motors
Find similar products by selecting one or more attributes.
Select all

Brand

Micro Motors

Product Type

DC Motor

Supply Voltage

12V dc

Sub Type

DC Motor

Output Speed

40rpm

Shaft Diameter

3.5mm

Maximum Output Torque

38Nmm

Gear Ratio

43:1

Current Rating

50mA

Length

57.5mm

Shaft Length

15.5mm

Standards/Approvals

RoHS, REACH

Width

27mm

Core Construction

Iron Core

Series

L149

COO (Country of Origin):
IT
The high-quality gear-motor is a versatile and efficient solution for a wide range of applications. The gear-motor can be mounted in any position, making it suitable for different setups and configurations.

Direction of rotation can be changed by reversing the polarity

Can be mounted in any position

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy