Micro Motors DC Motor DC Motor, 12V dc, 75 Nmm, 115rpm, 9 mm Shaft Diameter

Subtotal (1 unit)*

£41.18

(exc. VAT)

£49.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£41.18

*price indicative

RS Stock No.:
288-4527
Distrelec Article No.:
154-48-212
Mfr. Part No.:
HL149-12-21
Brand:
Micro Motors
Find similar products by selecting one or more attributes.
Select all

Brand

Micro Motors

Supply Voltage

12V dc

Product Type

DC Motor

Sub Type

DC Motor

Output Speed

115rpm

Shaft Diameter

9mm

Maximum Output Torque

75Nmm

Gear Ratio

20:1

Current Rating

200mA

Shaft Length

15.5mm

Length

80mm

Width

30mm

Standards/Approvals

REACH, RoHS

Core Construction

Iron Core

Series

RH158

COO (Country of Origin):
IT
The high-quality gear-motor is a versatile and efficient solution for a wide range of applications. The gear-motor can be mounted in any position, making it suitable for different setups and configurations.

Direction of rotation can be changed by reversing the polarity

Can be mounted in any position

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy