Micro Motors DC Motor DC Motor, 28V, 1 Nmm, 33rpm, 6 mm Shaft Diameter
- RS Stock No.:
- 288-3626
- Distrelec Article No.:
- 154-48-428
- Mfr. Part No.:
- RHE158-12-200
- Brand:
- Micro Motors
Subtotal (1 unit)*
£69.47
(exc. VAT)
£83.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £69.47 |
*price indicative
- RS Stock No.:
- 288-3626
- Distrelec Article No.:
- 154-48-428
- Mfr. Part No.:
- RHE158-12-200
- Brand:
- Micro Motors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micro Motors | |
| Product Type | DC Motor | |
| Supply Voltage | 28V | |
| Sub Type | DC Motor | |
| Output Speed | 33rpm | |
| Shaft Diameter | 6mm | |
| Maximum Output Torque | 1Nmm | |
| Gear Ratio | 198:1 | |
| Current Rating | 580mA | |
| Length | 97.5mm | |
| Shaft Length | 19.5mm | |
| Width | 39.6mm | |
| Standards/Approvals | REACH, RoHS | |
| Core Construction | Iron Core | |
| Series | RHE158 | |
| Select all | ||
|---|---|---|
Brand Micro Motors | ||
Product Type DC Motor | ||
Supply Voltage 28V | ||
Sub Type DC Motor | ||
Output Speed 33rpm | ||
Shaft Diameter 6mm | ||
Maximum Output Torque 1Nmm | ||
Gear Ratio 198:1 | ||
Current Rating 580mA | ||
Length 97.5mm | ||
Shaft Length 19.5mm | ||
Width 39.6mm | ||
Standards/Approvals REACH, RoHS | ||
Core Construction Iron Core | ||
Series RHE158 | ||
- COO (Country of Origin):
- IT
The Gear Motors with two phase Hall effect 90 degree encoder. The sequence of the phases A-B is obtained connecting the motor with the polarities printed on the black bottom cover.
Highly temperature stable
Stress resistant
Temperature stability circuit
Related links
- Micro Motors DC Motor DC Motor 1 Nmm 6 mm Shaft Diameter
- Micro Motors DC Motor DC Motor 100 Nmm 6 mm Shaft Diameter
- Micro Motors DC Motor DC Motor 200 Nmm 6 mm Shaft Diameter
- Micro Motors DC Motor DC Motor 81 Nmm 6 mm Shaft Diameter
- Micro Motors DC Motor DC Motor 1 Nmm 6 mm Shaft Diameter
- Micro Motors DC Motor DC Motor 100 Nmm 6 mm Shaft Diameter
- Micro Motors DC Motor DC Motor 500 Nmm 6 mm Shaft Diameter
- Micro Motors DC Motor DC Motor 12V 510rpm, 8 mm Shaft Diameter
