Milwaukee VDE/1000V Approved 7 mm Cutting Edges Further Induction Hardened Cutter
- RS Stock No.:
- 858-595
- Mfr. Part No.:
- 4932464568
- Brand:
- Milwaukee
Subtotal (1 unit)*
£30.62
(exc. VAT)
£36.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.62 |
*price indicative
- RS Stock No.:
- 858-595
- Mfr. Part No.:
- 4932464568
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Cutter | |
| Overall Length | 180mm | |
| VDE/1000V Approved | Yes | |
| Application | Cutting | |
| Jaw Material | Steel | |
| Handle Material | Ergonomic Grip | |
| Grip Material | Ergonomic | |
| Standards/Approvals | VDE | |
| Maximum Cutting Capacity | 7mm | |
| Cut Type | Cutting Edges Further Induction Hardened | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Cutter | ||
Overall Length 180mm | ||
VDE/1000V Approved Yes | ||
Application Cutting | ||
Jaw Material Steel | ||
Handle Material Ergonomic Grip | ||
Grip Material Ergonomic | ||
Standards/Approvals VDE | ||
Maximum Cutting Capacity 7mm | ||
Cut Type Cutting Edges Further Induction Hardened | ||
RoHS Status: Exempt
The Milwaukee diagonal cutter delivers precision cutting with robust steel blades designed for durability. Its ergonomic grip ensures user comfort, making it an essential tool for electrical and general cutting tasks.
VDE (DIN EN/IEC 60900) certified for safe use up to 1,000 volts
Induction hardened edges enable cutting through tough materials effortlessly
Non-reflective grey titanium finish provides exceptional corrosion resistance
Precision machined joint optimises leverage and power transmission
Ergonomic softgrip handle enhances comfort during extended use
Related links
- Milwaukee VDE/1000V Approved 6 mm Cutting Edges Further Induction Hardened Cutter
- Milwaukee VDE/1000V Approved 8 mm Cutting Edges Further Induction Hardened Cutter
- Milwaukee VDE/1000V Approved 16 mm Cable Cutter
- Milwaukee VDE/1000V Approved 25 mm Cable Cutter
- Milwaukee 1-Piece Plier, 180mm Overall VDE/1000V Approved
- Milwaukee 1-Piece Plier, 165mm Overall VDE/1000V Approved
- Milwaukee 1-Piece Round Nose Plier, 205mm Overall VDE/1000V Approved
- SAM Z-324-80 VDE/1000V Approved 80 mm Cable Cutting Cable Cutter
