Milwaukee VDE/1000V Approved 16 mm Cable Cutter
- RS Stock No.:
- 858-282
- Mfr. Part No.:
- 4932464562
- Brand:
- Milwaukee
Subtotal (1 unit)*
£38.49
(exc. VAT)
£46.19
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.49 |
*price indicative
- RS Stock No.:
- 858-282
- Mfr. Part No.:
- 4932464562
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Cable Cutter | |
| Sub Type | Cutting and Polishing Set | |
| Overall Length | 160mm | |
| VDE/1000V Approved | Yes | |
| Application | Cutting | |
| Jaw Material | Steel | |
| Handle Material | Ergonomic Grip | |
| Maximum Cutting Capacity | 16mm | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Cable Cutter | ||
Sub Type Cutting and Polishing Set | ||
Overall Length 160mm | ||
VDE/1000V Approved Yes | ||
Application Cutting | ||
Jaw Material Steel | ||
Handle Material Ergonomic Grip | ||
Maximum Cutting Capacity 16mm | ||
Standards/Approvals VDE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee cable cutter is designed for efficient and reliable cutting of various wire types while ensuring operator comfort.
VDE (DIN EN/IEC 60900) certified, tested for 10,000 volts and guaranteed to 1,000 volts
Induction hardened cutting edges allow for tackling even the toughest materials
Ergonomic softgrip handles provide a comfortable and secure grip during use
Precision machined joint ensures maximum power transmission for effortless operation
Related links
- Milwaukee VDE/1000V Approved 25 mm Cable Cutter
- Knipex Knipex VDE/1000V Approved 16 mm Flush Cable Cutter
- Milwaukee VDE/1000V Approved 7 mm Cutting Edges Further Induction Hardened Cutter
- Milwaukee VDE/1000V Approved 6 mm Cutting Edges Further Induction Hardened Cutter
- Knipex Knipex VDE/1000V Approved 15 mm Twin Cutting Edge Cable Cutter
- Milwaukee VDE/1000V Approved 8 mm Cutting Edges Further Induction Hardened Cutter
- Facom VDE/1000V Approved 10 mm Cable Cutter
- CK T3973 160 VDE/1000V Approved 9 mm Cable Cutter
