Milwaukee VDE/1000V Approved 6 mm Cutting Edges Further Induction Hardened Cutter
- RS Stock No.:
- 858-594
- Mfr. Part No.:
- 4932464567
- Brand:
- Milwaukee
Subtotal (1 unit)*
£29.75
(exc. VAT)
£35.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.75 |
*price indicative
- RS Stock No.:
- 858-594
- Mfr. Part No.:
- 4932464567
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Cutter | |
| Overall Length | 160mm | |
| VDE/1000V Approved | Yes | |
| Application | Cutting | |
| Jaw Material | Steel | |
| Handle Material | Ergonomic Grip | |
| Grip Material | Ergonomic | |
| Maximum Cutting Capacity | 6mm | |
| Standards/Approvals | VDE | |
| Cut Type | Cutting Edges Further Induction Hardened | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Cutter | ||
Overall Length 160mm | ||
VDE/1000V Approved Yes | ||
Application Cutting | ||
Jaw Material Steel | ||
Handle Material Ergonomic Grip | ||
Grip Material Ergonomic | ||
Maximum Cutting Capacity 6mm | ||
Standards/Approvals VDE | ||
Cut Type Cutting Edges Further Induction Hardened | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee diagonal cutter is a precision tool designed for cutting tasks in various applications. With robust construction, it ensures reliable performance while maintaining user comfort.
VDE certified for safe use up to 1,000 volts
Induction hardened cutting edges enhance durability
Ergonomic softgrip handle provides superior comfort during use
Precision machined joint ensures efficient power transmission
Non-reflective grey titanium surface finish resists corrosion
Related links
- Milwaukee VDE/1000V Approved 7 mm Cutting Edges Further Induction Hardened Cutter
- Milwaukee VDE/1000V Approved 8 mm Cutting Edges Further Induction Hardened Cutter
- Milwaukee VDE/1000V Approved 16 mm Cable Cutter
- Milwaukee VDE/1000V Approved 25 mm Cable Cutter
- Milwaukee 1-Piece Plier, 180mm Overall VDE/1000V Approved
- Milwaukee 1-Piece Plier, 165mm Overall VDE/1000V Approved
- Milwaukee 1-Piece Round Nose Plier, 205mm Overall VDE/1000V Approved
- SAM Z-324-80 VDE/1000V Approved 80 mm Cable Cutting Cable Cutter
