Milwaukee 1-Piece Plier, 165mm Overall VDE/1000V Approved
- RS Stock No.:
- 858-596
- Mfr. Part No.:
- 4932464571
- Brand:
- Milwaukee
Subtotal (1 unit)*
£24.16
(exc. VAT)
£28.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.16 |
*price indicative
- RS Stock No.:
- 858-596
- Mfr. Part No.:
- 4932464571
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| Overall Length | 165mm | |
| VDE/1000V Approved | Yes | |
| Cutting Capacity | 10 mm | |
| Material | Steel | |
| Handle Type | Ergonomic | |
| Finish | Grey | |
| Standards/Approvals | VDE | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Plier | ||
Number of Pieces 1 | ||
Overall Length 165mm | ||
VDE/1000V Approved Yes | ||
Cutting Capacity 10 mm | ||
Material Steel | ||
Handle Type Ergonomic | ||
Finish Grey | ||
Standards/Approvals VDE | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee combination plier offers exceptional performance for a variety of tasks, featuring VDE certification that ensures safety when working with electrical components up to 1,000 volts.
VDE (DIN EN/IEC 60900) certified for safe use with high voltage
Induction hardened cutting edges effectively handle hard materials
Grey titanium finish provides maximum corrosion resistance
Ergonomic grip enhances comfort and control during use
Precision machined joint optimises leverage for efficient power transmission
Related links
- Milwaukee 1-Piece Plier, 180mm Overall VDE/1000V Approved
- Facom 1-Piece Combination Plier, 165mm Overall VDE/1000V Approved
- Phoenix Contact 1212834 1-Piece Combination Plier, 165mm Overall VDE/1000V Approved
- Knipex 1-Piece Stripping & Drawing Plier, 165mm Overall VDE/1000V Approved
- Phoenix Contact 1212840 6-Piece Combination Plier, 165mm Overall VDE/1000V Approved
- Milwaukee 1-Piece Combination Plier, 165mm Overall
- Milwaukee 1-Piece Round Nose Plier, 205mm Overall VDE/1000V Approved
- Knipex 1-Piece Stripping & Drawing Plier, 165mm Overall

