Milwaukee 1-Piece Plier, 180mm Overall VDE/1000V Approved
- RS Stock No.:
- 858-597
- Mfr. Part No.:
- 4932464572
- Brand:
- Milwaukee
Subtotal (1 unit)*
£30.62
(exc. VAT)
£36.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.62 |
*price indicative
- RS Stock No.:
- 858-597
- Mfr. Part No.:
- 4932464572
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | Yes | |
| Cutting Capacity | 5.2 mm | |
| Overall Length | 180mm | |
| Material | Steel | |
| Handle Type | Ergonomic | |
| Finish | Grey | |
| Standards/Approvals | VDE | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved Yes | ||
Cutting Capacity 5.2 mm | ||
Overall Length 180mm | ||
Material Steel | ||
Handle Type Ergonomic | ||
Finish Grey | ||
Standards/Approvals VDE | ||
Non-Sparking No | ||
RoHS Status: Exempt
The Milwaukee combination plier is designed for professional use, offering precision and durability in electrical applications. With its ergonomic design, it facilitates comfortable handling during challenging tasks.
VDE certified for safety, tested to 10,000 volts
Ergonomically designed softgrip handles ensure comfortable use
Induction hardened cutting edges cater to tough materials
Precision machined joint optimises leverage for effortless cutting
Durable steel blades are forged, hardened, and tempered for long-lasting performance
Non-reflective grey titanium finish enhances corrosion resistance
Related links
- Phoenix Contact 1212202 1-Piece Combination Plier, 180mm Overall VDE/1000V Approved
- BETA 1150MQ 180 1-Piece Combination Plier 39mm Jaw
- Knipex 1-Piece Combination Plier, 180mm Overall VDE/1000V Approved
- Bahco 2628S-180 1-Piece Combination Plier 36mm Jaw
- Bahco 2678V-180 1-Piece Combination Plier 36mm Jaw
- Ega-Master 1-Piece Combination Plier 41mm Jaw
- Bahco 2421S-180 1-Piece Flat Nose Plier 57.5mm Jaw
- Ega-Master 62344 1-Piece Plier Set, 180mm Overall VDE/1000V Approved
