Milwaukee 1-Piece Round Nose Plier, 205mm Overall VDE/1000V Approved
- RS Stock No.:
- 858-592
- Mfr. Part No.:
- 4932464564
- Brand:
- Milwaukee
Subtotal (1 unit)*
£29.16
(exc. VAT)
£34.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.16 |
*price indicative
- RS Stock No.:
- 858-592
- Mfr. Part No.:
- 4932464564
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Round Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 205mm | |
| VDE/1000V Approved | Yes | |
| Material | Steel | |
| Handle Type | Ergonomic Grip | |
| Finish | Titanium | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Round Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 205mm | ||
VDE/1000V Approved Yes | ||
Material Steel | ||
Handle Type Ergonomic Grip | ||
Finish Titanium | ||
Standards/Approvals VDE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee VDE Long Round Nose Pliers offers precision and reliability for electrical tasks. Designed for safety, these pliers are certified to handle voltages up to 1,000 volts while ensuring user comfort during operation.
VDE certified, tested to 10,000 volts for safety
Induction hardened cutting edges for tackling tough materials
Ergonomic softgrip handle ensures comfortable handling
Fully forged, hardened, and tempered steel blades enhance durability
Optimised leverage provides effortless cutting and power transmission
Non-reflective grey titanium finish maximises corrosion resistance
Related links
- Phoenix Contact 1212810 6-Piece Nose Plier, 205mm Overall VDE/1000V Approved
- Phoenix Contact 1212204 1-Piece Nose Plier, 205mm Overall VDE/1000V Approved
- Phoenix Contact 1212811 6-Piece Nose Plier, 205mm Overall VDE/1000V Approved
- Facom 1-Piece Round Nose Plier Round Nose Plier, 170mm Overall VDE/1000V Approved
- Facom 1-Piece Round Nose Plier Serrated, 170mm Overall VDE/1000V Approved
- Phoenix Contact 1212364 1-Piece Round Nose Plier, 160mm Overall VDE/1000V Approved
- Bahco 2521S-160 1-Piece Round Nose Plier 49.5mm Jaw
- Facom 1-Piece Round Nose Plier Straight 7.5mm Jaw ESD Safe

