Milwaukee 1-Piece Combination Plier, 165mm Overall
- RS Stock No.:
- 858-338
- Mfr. Part No.:
- 4932492461
- Brand:
- Milwaukee
Subtotal (1 unit)*
£19.16
(exc. VAT)
£22.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.16 |
*price indicative
- RS Stock No.:
- 858-338
- Mfr. Part No.:
- 4932492461
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| Cutting Capacity | 10 mm | |
| Overall Length | 165mm | |
| Material | Hardened | |
| Finish | Grey | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
Cutting Capacity 10 mm | ||
Overall Length 165mm | ||
Material Hardened | ||
Finish Grey | ||
RoHS Status: Exempt
The Milwaukee combination plier is a high-performance tool designed for versatile use, providing enhanced efficiency and effortless handling across various applications.
Precision machined joint enables maximum power transmission
Optimised leverage reduces effort required by up to 60%
Integrated ring spanner tightens or untightens metric bolts (M8 to M10)
Induction hardened cutting edges cut through even the hardest materials
Related links
- Ega-Master 76582 1-Piece Combination Plier, 165mm Overall
- Facom 1-Piece Combination Plier, 165mm Overall VDE/1000V Approved
- Knipex 1-Piece Combination Plier, 165mm Overall
- Phoenix Contact 1212834 1-Piece Combination Plier, 165mm Overall VDE/1000V Approved
- SAM 1-Piece Combination Plier 35mm Jaw
- Facom 1-Piece Combination Plier Serrated, 165mm Overall
- Phoenix Contact 1212840 6-Piece Combination Plier, 165mm Overall VDE/1000V Approved
- Milwaukee 1-Piece Combination Plier 25mm Jaw ESD Safe

