Milwaukee 1-Piece Combination Plier, 230mm Overall, 25mm Jaw ESD Safe
- RS Stock No.:
- 238-2526
- Mfr. Part No.:
- 4932478554
- Brand:
- Milwaukee
Subtotal (1 unit)*
£29.57
(exc. VAT)
£35.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 15 unit(s) ready to ship
- Plus 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.57 |
*price indicative
- RS Stock No.:
- 238-2526
- Mfr. Part No.:
- 4932478554
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| Cutting Capacity | 2.5 mm (Hard Wire) | |
| Overall Length | 230mm | |
| ESD Safe | Yes | |
| Material | Steel | |
| Jaw Length | 25mm | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
Cutting Capacity 2.5 mm (Hard Wire) | ||
Overall Length 230mm | ||
ESD Safe Yes | ||
Material Steel | ||
Jaw Length 25mm | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee Combination Plier, 230mm Overall Length, 2.5mm Cutting Capacity - 4932478554
This combination plier is a multifunctional hand tool designed for precise cable work and small mechanical tasks in electronics, electrical and automation environments. It combines wire stripping, cutting, crimping, loop forming and deburring capabilities in a single 230mm tool, while incorporating anti‑static properties suitable for sensitive components.
Features & Benefits
• ESD‑safe construction reduces static risk when handling circuitry
• Hardened curved cutting edges deliver clean hard‑wire shears
• Wire‑stripping notches accommodate 0.75 to 6.0mm² conductors
• Integrated crimper and bolt cutter perform connection and fastener tasks
• Reaming head smooths pipe ends up to 25mm for neat runs
• Loop maker function speeds repetitive wire termination work
• Hardened curved cutting edges deliver clean hard‑wire shears
• Wire‑stripping notches accommodate 0.75 to 6.0mm² conductors
• Integrated crimper and bolt cutter perform connection and fastener tasks
• Reaming head smooths pipe ends up to 25mm for neat runs
• Loop maker function speeds repetitive wire termination work
Applications
• Suitable for preparing and terminating control‑panel wiring
• Ideal for making neat loops on stranded conductors in assemblies
• Used for deburring short conduit lengths during installation
• Can be used for cutting and stripping cable in field service work
• Suitable for electronics bench work requiring anti‑static tools
• Ideal for making neat loops on stranded conductors in assemblies
• Used for deburring short conduit lengths during installation
• Can be used for cutting and stripping cable in field service work
• Suitable for electronics bench work requiring anti‑static tools
What materials are the jaws MADE from and how does that affect durability?
The jaws are steel with laser‑hardened cutting faces to resist wear during repeated cutting of hard wire.
What is the maximum single‑strand hard‑wire thickness it will cut?
It cuts hard wire to a limit corresponding to a tensile strength of 1,800 N/mm² with a maximum diameter of 2.5 mm.
Which cable cross‑sections can be stripped without adjustment?
It accommodates common conductor sizes of 0.75 mm², 1.0 mm², 1.5mm², 2.5 mm², 4.0mm² and 6.0 mm².
How does the tool assist with conduit or pipe finishing on site?
A built‑in reaming head smooths internal and external burrs on pipes from 12mm up to 25mm diameters.
Related links
- SAM 1-Piece Round Nose Plier 25mm Jaw ESD Safe
- SAM 1-Piece Flat Nose Plier 25mm Jaw ESD Safe
- RS PRO 1-Piece Long Nose Plier Smooth 25mm Jaw ESD Safe
- RS PRO 1-Piece Flat Nose Plier Smooth 25mm Jaw ESD Safe
- RS PRO 1-Piece Long Nose Plier Serrated 25mm Jaw ESD Safe
- Irwin 1-Piece Combination Plier Smooth 35mm Jaw ESD Safe
- Irwin 1-Piece Combination Plier Smooth 35mm Jaw ESD Safe
- RS PRO 1-Piece Combination Plier Smooth 30mm Jaw ESD Safe

