Milwaukee VDE/1000V Approved 25 mm Cable Cutter
- RS Stock No.:
- 858-283
- Mfr. Part No.:
- 4932464563
- Brand:
- Milwaukee
Subtotal (1 unit)*
£50.75
(exc. VAT)
£60.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.75 |
*price indicative
- RS Stock No.:
- 858-283
- Mfr. Part No.:
- 4932464563
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Cable Cutter | |
| Sub Type | Cutting Tool | |
| Overall Length | 210mm | |
| VDE/1000V Approved | Yes | |
| Application | Cutting | |
| Jaw Material | Steel | |
| Material Cut | PVC | |
| Handle Material | Softgrip | |
| Standards/Approvals | VDE | |
| Maximum Cutting Capacity | 25mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Cable Cutter | ||
Sub Type Cutting Tool | ||
Overall Length 210mm | ||
VDE/1000V Approved Yes | ||
Application Cutting | ||
Jaw Material Steel | ||
Material Cut PVC | ||
Handle Material Softgrip | ||
Standards/Approvals VDE | ||
Maximum Cutting Capacity 25mm | ||
RoHS Status: Exempt
The Milwaukee cable cutter is a specialized tool designed for cutting through cables with precision and ease. Its ergonomic design ensures comfortable handling during demanding tasks.
VDE (DIN EN/IEC 60900) certified for safety
Tested against cold to -40° for performance in extreme conditions
Induction hardened cutting edges provide durability for tough materials
Precision machined joint maximises power transmission
Related links
- Gedore VDE/1000V Approved 25 mm Rough Cable Cutter
- Milwaukee VDE/1000V Approved 16 mm Cable Cutter
- Milwaukee VDE/1000V Approved 7 mm Cutting Edges Further Induction Hardened Cutter
- Milwaukee VDE/1000V Approved 6 mm Cutting Edges Further Induction Hardened Cutter
- Milwaukee VDE/1000V Approved 8 mm Cutting Edges Further Induction Hardened Cutter
- Facom VDE/1000V Approved 10 mm Cable Cutter
- CK T3973 160 VDE/1000V Approved 9 mm Cable Cutter
- Facom 412.150AVSE VDE/1000V Approved 32 mm Cable Cutter
