Milwaukee VDE/1000V Approved 8 mm Cutting Edges Further Induction Hardened Cutter
- RS Stock No.:
- 858-593
- Mfr. Part No.:
- 4932464566
- Brand:
- Milwaukee
Subtotal (1 unit)*
£27.99
(exc. VAT)
£33.59
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.99 |
*price indicative
- RS Stock No.:
- 858-593
- Mfr. Part No.:
- 4932464566
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Cutter | |
| Overall Length | 145mm | |
| VDE/1000V Approved | Yes | |
| Application | Cutting | |
| Jaw Material | Steel | |
| Grip Material | Ergonomic | |
| Handle Material | Ergonomic Grip | |
| Standards/Approvals | VDE | |
| Maximum Cutting Capacity | 8mm | |
| Cut Type | Cutting Edges Further Induction Hardened | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Cutter | ||
Overall Length 145mm | ||
VDE/1000V Approved Yes | ||
Application Cutting | ||
Jaw Material Steel | ||
Grip Material Ergonomic | ||
Handle Material Ergonomic Grip | ||
Standards/Approvals VDE | ||
Maximum Cutting Capacity 8mm | ||
Cut Type Cutting Edges Further Induction Hardened | ||
RoHS Status: Exempt
The Milwaukee diagonal cutter is a precision tool designed for cutting various materials effortlessly, offering superior grip and strength to enhance user experience during operation.
VDE certified for safety when working with live wires
Steel blades are fully forged and tempered for exceptional durability
Non-reflective grey titanium finish resists corrosion effectively
Induction hardened cutting edges tackle even the toughest materials
Related links
- Milwaukee VDE/1000V Approved 7 mm Cutting Edges Further Induction Hardened Cutter
- Milwaukee VDE/1000V Approved 6 mm Cutting Edges Further Induction Hardened Cutter
- Milwaukee VDE/1000V Approved 16 mm Cable Cutter
- Milwaukee VDE/1000V Approved 25 mm Cable Cutter
- Milwaukee 1-Piece Plier, 180mm Overall VDE/1000V Approved
- Milwaukee 1-Piece Plier, 165mm Overall VDE/1000V Approved
- Milwaukee 1-Piece Round Nose Plier, 205mm Overall VDE/1000V Approved
- SAM Z-324-80 VDE/1000V Approved 80 mm Cable Cutting Cable Cutter
