TE Connectivity, 4-144835 2 Way Polyamide Crimp Terminal Housing, Yellow
- RS Stock No.:
- 510-057
- Mfr. Part No.:
- 4-144835-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 700 units)*
£172.28
(exc. VAT)
£206.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £172.28 | £0.246 |
*price indicative
- RS Stock No.:
- 510-057
- Mfr. Part No.:
- 4-144835-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Connector Type | Plug | |
| Body Material | Polyamide | |
| Colour | Yellow | |
| Number of Contacts | 2 | |
| Series | 4-144835 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector Type Plug | ||
Body Material Polyamide | ||
Colour Yellow | ||
Number of Contacts 2 | ||
Series 4-144835 | ||
- COO (Country of Origin):
- IT
The TE Connectivity Housing tab 205 series combines innovative design with robust functionality to meet diverse application needs. Constructed with high-quality polyamide 6.6 GF material, it offers exceptional durability while ensuring efficient performance. Designed specifically for crimp terminal housings, it accommodates up to two positions, making it an ideal choice for a range of electrical configurations. The terminal type is tailored for straightforward installation with a straight orientation, providing optimal connectivity in tight spaces. Additionally, its low halogen content aligns with strict environmental guidelines, promoting a safer choice for sustainable projects.
Engineered for reliable performance across various electrical applications
Optimised for easy, hassle-free installation and effective connection
Constructed from low halogen materials to enhance environmental safety
Features a keyed mating alignment for secure connections
Available in an attractive yellow colour, ensuring visibility in assembly
Efficiently packaged in loose pieces, simplifying inventory management
Compliance with EU RoHS and REACH regulations ensures safe usage
Designed to provide long-lasting durability under various operating conditions
Optimised for easy, hassle-free installation and effective connection
Constructed from low halogen materials to enhance environmental safety
Features a keyed mating alignment for secure connections
Available in an attractive yellow colour, ensuring visibility in assembly
Efficiently packaged in loose pieces, simplifying inventory management
Compliance with EU RoHS and REACH regulations ensures safe usage
Designed to provide long-lasting durability under various operating conditions
