TE Connectivity, 142680-9 2 Way Polyamide Crimp Terminal Housing, White

Subtotal (1 box of 450 units)*

£174.72

(exc. VAT)

£209.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£174.72£0.388

*price indicative

RS Stock No.:
503-232
Mfr. Part No.:
142680-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Connector Type

Receptacle

Body Material

Polyamide

Colour

White

Number of Contacts

2

Series

142680-9

COO (Country of Origin):
CH
The TE Connectivity receptacle component offers a robust solution designed for efficiency and reliability in various applications. Engineered from high-quality polyamide 6.6 GF, it features a sleek white finish and a straight terminal orientation, providing both aesthetic and functional advantages. The versatile design enables seamless integration into wire-to-board and wire-to-wire connections, ensuring positive locking with its innovative Positive Lock 187 system. With a dual position capability, this connector is perfect for projects that require precision and durability, capable of withstanding operating temperatures from -40 to 100 °C. The thoughtful packaging quantity of 3200 units makes it an ideal choice for large-scale projects, while its compliance with EU directives assures users of its environmentally friendly attributes. Elevate your connectivity solutions with this exceptional component.

Constructed with durable polyamide 6.6 GF material
Designed for both cable mounting and free-hanging setups
Features a positive locking mechanism for secure connections
Meets stringent compliance standards for environmental safety
Polarised design allows for accurate mating alignment
Efficient packaging quantity supports bulk purchasing
Operates effectively across a wide temperature range
Suited for various electrical applications, enhancing versatility

Related links