TE Connectivity, 154719-9 1 Way Polyamide Crimp Terminal Housing, Brown
- RS Stock No.:
- 477-568
- Mfr. Part No.:
- 154719-9
- Brand:
- TE Connectivity
Subtotal (1 bag of 3000 units)*
£183.36
(exc. VAT)
£220.03
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £183.36 | £0.061 |
*price indicative
- RS Stock No.:
- 477-568
- Mfr. Part No.:
- 154719-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Connector Type | Receptacle | |
| Body Material | Polyamide | |
| Length | 24.26mm | |
| Colour | Brown | |
| Number of Contacts | 1 | |
| Series | 154719-9 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector Type Receptacle | ||
Body Material Polyamide | ||
Length 24.26mm | ||
Colour Brown | ||
Number of Contacts 1 | ||
Series 154719-9 | ||
- COO (Country of Origin):
- IT
The TE Connectivity receptacle housing, designed with precision, stands out as a robust solution for various electrical applications. Constructed from durable nylon, this component not only ensures longevity but also boasts a pleasing brown finish, making it visually appealing for integration into diverse systems. The product's intelligent design accommodates a single position and allows for cable mounting in a free-hanging configuration, offering flexibility in installation. With a broad operating temperature range, it performs reliably in harsh conditions, maintaining functionality even in extreme environments. Ideal for professionals seeking a reliable connector in the automotive or industrial sectors, this receptacle housing seamlessly integrates into a variety of applications.
Employs reliable nylon material for enhanced durability
Optimised for a single position configuration that simplifies assembly
Designed to operate under a wide temperature range from -40°C to 105°C
Features polarisation for precise mating alignment during connections
Compliant with multiple industry standards for safety and environmental regulations
Packaged in bulk quantities to support extensive projects
Optimised for a single position configuration that simplifies assembly
Designed to operate under a wide temperature range from -40°C to 105°C
Features polarisation for precise mating alignment during connections
Compliant with multiple industry standards for safety and environmental regulations
Packaged in bulk quantities to support extensive projects
