TE Connectivity, FASTIN-FASTON 250 3 Way Polyamide Crimp Terminal Housing, Natural
- RS Stock No.:
- 479-450
- Mfr. Part No.:
- 180913
- Brand:
- TE Connectivity
Subtotal (1 box of 550 units)*
£165.34
(exc. VAT)
£198.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £165.34 | £0.301 |
*price indicative
- RS Stock No.:
- 479-450
- Mfr. Part No.:
- 180913
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Connector Type | Receptacle | |
| Body Material | Polyamide | |
| Length | 20.4mm | |
| Colour | Natural | |
| Number of Contacts | 3 | |
| Series | FASTIN-FASTON 250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector Type Receptacle | ||
Body Material Polyamide | ||
Length 20.4mm | ||
Colour Natural | ||
Number of Contacts 3 | ||
Series FASTIN-FASTON 250 | ||
- COO (Country of Origin):
- IT
The TE Connectivity receptacle is expertly designed for three-position connectivity, utilising high-quality polyamide for durability and reliability. This component facilitates seamless cable mounting in free-hanging applications, ensuring the utmost flexibility in installation. Characterised by its natural colour, it is a versatile choice for various electrical setups. Engineered for optimal performance across a temperature spectrum of -40 to 105 °C, this receptacle supports diverse usage conditions, making it ideal for both industrial and commercial environments. The FASTIN-FASTON 250 series exemplifies efficiency and functionality, ensuring secure connections that stand the test of time. Whether utilised in manufacturing or engineering settings, this product promises to enhance connectivity reliability and operational effectiveness.
Designed for three-position configurations to meet complex connectivity needs
Constructed with robust polyamide for superior mechanical strength
Facilitates free-hanging cable mounting for adaptable installation options
Natural colour finish integrates smoothly into various designs
Operational resilience supports wide temperature ranges for diverse applications
Seamless compatibility with multiple terminals enhances versatility
Emphasises low halogen content for environmentally conscious solutions
Constructed with robust polyamide for superior mechanical strength
Facilitates free-hanging cable mounting for adaptable installation options
Natural colour finish integrates smoothly into various designs
Operational resilience supports wide temperature ranges for diverse applications
Seamless compatibility with multiple terminals enhances versatility
Emphasises low halogen content for environmentally conscious solutions
