TE Connectivity, FASTIN-FASTON 250 1 Way Polyamide Crimp Terminal Housing, Red
- RS Stock No.:
- 471-312
- Mfr. Part No.:
- 180916-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 1400 units)*
£215.06
(exc. VAT)
£258.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £215.06 | £0.154 |
*price indicative
- RS Stock No.:
- 471-312
- Mfr. Part No.:
- 180916-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Connector Type | Tab | |
| Body Material | Polyamide | |
| Length | 31.1mm | |
| Colour | Red | |
| Number of Contacts | 1 | |
| Series | FASTIN-FASTON 250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector Type Tab | ||
Body Material Polyamide | ||
Length 31.1mm | ||
Colour Red | ||
Number of Contacts 1 | ||
Series FASTIN-FASTON 250 | ||
- COO (Country of Origin):
- IT
The TE Connectivity crimp terminal housing presents an exceptional solution for ensuring robust and reliable electrical connections in various applications. Perfectly designed for cable mounting, its straight tab housing configuration makes it both user-friendly and effective. Its construction from high-quality polyamide not only enhances durability but also ensures compliance with stringent UL 94V-2 flammability standards, making it suitable for diverse environmental conditions. This product excels in versatility, easily accommodating a single position terminal for efficient connections. Ideal for professionals seeking dependability, this terminal housing meets rigorous industry standards, ensuring optimal performance in demanding scenarios.
Designed for efficient and straightforward cable mounting
Constructed from durable polyamide for increased longevity
Complies with UL 94V-2 flammability standards for safety
Accommodates a single position for streamlined connectivity
Offers a straight orientation for ease of installation
Ensures reliable mechanical attachment with latch retention
Adaptable for a variety of wires and cables to meet project needs
Low halogen content, ensuring compliance with environmental regulations
Constructed from durable polyamide for increased longevity
Complies with UL 94V-2 flammability standards for safety
Accommodates a single position for streamlined connectivity
Offers a straight orientation for ease of installation
Ensures reliable mechanical attachment with latch retention
Adaptable for a variety of wires and cables to meet project needs
Low halogen content, ensuring compliance with environmental regulations
