TE Connectivity, FASTIN-FASTON 250 1 Way Nylon Crimp Terminal Housing, Natural
- RS Stock No.:
- 473-599
- Mfr. Part No.:
- 521744-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 550 units)*
£143.93
(exc. VAT)
£172.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £143.93 | £0.262 |
*price indicative
- RS Stock No.:
- 473-599
- Mfr. Part No.:
- 521744-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Connector Type | Receptacle | |
| Body Material | Nylon | |
| Colour | Natural | |
| Number of Contacts | 1 | |
| Series | FASTIN-FASTON 250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector Type Receptacle | ||
Body Material Nylon | ||
Colour Natural | ||
Number of Contacts 1 | ||
Series FASTIN-FASTON 250 | ||
- COO (Country of Origin):
- US
The TE Connectivity Tab housing is meticulously designed for 1-position connectivity, offering straight orientation to ensure efficient and reliable electrical connection in a diverse range of applications. Constructed from natural nylon, it boasts impressive durability and a UL 94V-2 flammability rating, making it suitable for various environments, including those with demanding temperature requirements of -40 to 105 °C. Ideal for cable mounting in free-hanging settings, this product not only supports a secure fit but also contributes to streamlined assembly processes. The seamless integration of the FASTIN-FASTON 250 series highlights its versatility, ensuring compatibility across a wide spectrum of TE connectivity solutions.
Durable nylon construction offers long-lasting performance
Designed specifically for optimal cable mounting in free-hanging configurations
Meets stringent UL 94V-2 flammability standards for safety
Supports a wide operating temperature range for versatile applications
Compatible with a variety of terminals for enhanced system integration
Effortless installation due to ergonomic design features
Designed specifically for optimal cable mounting in free-hanging configurations
Meets stringent UL 94V-2 flammability standards for safety
Supports a wide operating temperature range for versatile applications
Compatible with a variety of terminals for enhanced system integration
Effortless installation due to ergonomic design features
