TE Connectivity, FASTIN-FASTON 250 3 Way Nylon Crimp Terminal Housing, Natural

Subtotal (1 bag of 200 units)*

£171.85

(exc. VAT)

£206.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£171.85£0.859

*price indicative

RS Stock No.:
480-596
Mfr. Part No.:
176773-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Connector Type

Tab

Body Material

Nylon

Length

37.6mm

Colour

Natural

Number of Contacts

3

Series

FASTIN-FASTON 250

COO (Country of Origin):
JP
The TE Connectivity tab housing is crafted for precise connectivity and reliable performance in demanding applications. Engineered from high-quality nylon, this product boasts a natural finish, ensuring durability while maintaining a low flammability rating of UL 94V- 0. Designed for cable mounting, it features three positions in a straight orientation, making it an ideal choice for various electronic setups. Its efficient construction allows for straightforward crimping to FASTIN-FASTON 250 terminals, streamlining the assembly process while ensuring secure connections. The product's operating temperature range, spanning from -40 to 105 °C, further enhances its usability across a broad spectrum of environments. Your projects will benefit from enhanced safety and compliance, as this product adheres to stringent RoHS and REACH regulations.

Ideal for cable mount applications, facilitating seamless integration
Constructed from nylon, offering robustness and resistance to wear
UL flammability rating of 94V-0 enhances safety in electrical installations
Three positions allow versatile configurations to suit various needs
Compatible with FASTIN-FASTON 250 terminals for efficient connectivity
Designed for easy crimping, reducing assembly time on the production floor
Holds excellent performance in a wide operating temperature range
Regulatory compliant, ensuring peace of mind for manufacturers and users alike

Related links