TE Connectivity, FASTON 250 1 Way Polyamide Crimp Terminal Housing, Black

Subtotal (1 box of 150 units)*

£178.40

(exc. VAT)

£214.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£178.40£1.189

*price indicative

RS Stock No.:
474-440
Mfr. Part No.:
1989727-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Connector Type

Receptacle

Body Material

Polyamide

Length

24mm

Colour

Black

Number of Contacts

1

Series

FASTON 250

COO (Country of Origin):
BR
The TE Connectivity Receptacle connector is engineered for reliability and performance, catering specifically to applications that require a single position connection. With a straight orientation and crafted from durable black polyamide, this component ensures robust connection capabilities in various environments. Designed for cable mount (free-hanging) configurations, it effortlessly combines functionality with ease of installation. The unique FASTON 250 series becomes an ideal choice for crimp terminal housing needs, providing peace of mind through its active compliance status. Enhance your connectivity solutions with this exceptional product that seamlessly integrates into your designs.

Constructed from high-quality polyamide for superior durability
Specially designed for straightforward crimping processes
Offers exceptional mating retention for enhanced connection stability
Features a generous operating temperature range suitable for diverse environments
Low halogen content ensures compliance with environmental standards

Related links