TE Connectivity, 92653 1 Way Polyamide Crimp Terminal Housing, Black

Subtotal (1 pack of 2500 units)*

£175.40

(exc. VAT)

£210.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£175.40£0.07

*price indicative

RS Stock No.:
473-915
Mfr. Part No.:
926539-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Connector Type

Receptacle

Body Material

Polyamide

Length

24.4mm

Colour

Black

Number of Contacts

1

Series

92653

COO (Country of Origin):
CN
The TE Connectivity Crimp terminal housing is specifically designed for efficient wire-to-board and wire-to-wire connections. The product's unique construction ensures a reliable fit that supports a variety of applications requiring a single position receptacle. Made from durable polyamide material, this black housing not only complies with stringent UL flammability standards but also boasts a low halogen content, making it suitable for environmentally conscious projects. The straight terminal orientation and built-in mating alignment features facilitate easy installation and reliable performance, ensuring that connections remain secure throughout the operational lifespan. With an impressive operating temperature range, this terminal housing is versatile enough to withstand a wide array of environmental conditions, making it ideal for demanding applications.

Constructed from robust polyamide for enhanced durability
Mating alignment features guarantee consistent connection integrity
Accommodates a wide operating temperature range for versatile use
Environmentally compliant with low halogen content
Designed specifically for crimping applications to enhance connection reliability
Straight orientation simplifies installation and improves accessibility
Compatible with a variety of terminals, providing flexibility in use

Related links