TE Connectivity, 1-926 2 Way Polyamide Crimp Terminal Housing, Black
- RS Stock No.:
- 470-057
- Mfr. Part No.:
- 1-926522-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 1300 units)*
£165.34
(exc. VAT)
£198.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £165.34 | £0.127 |
*price indicative
- RS Stock No.:
- 470-057
- Mfr. Part No.:
- 1-926522-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Connector Type | Receptacle | |
| Body Material | Polyamide | |
| Colour | Black | |
| Number of Contacts | 2 | |
| Series | 1-926 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector Type Receptacle | ||
Body Material Polyamide | ||
Colour Black | ||
Number of Contacts 2 | ||
Series 1-926 | ||
- COO (Country of Origin):
- IT
The TE Connectivity Positive Lock 250 crimp terminal housing embodies the perfect amalgamation of design efficiency and functional reliability. Crafted specifically for receptacle applications, it ensures secure connections for a variety of electronic and automotive uses. With its UL 94V-0 flammability rating, this terminal housing stands up to rigorous conditions, making it a trustworthy choice for demanding environments. The robust polyamide material ensures longevity while contributing to the sleek black aesthetic. Whether employed in consumer electronics or automotive assemblies, this product guarantees mating alignment, facilitating a seamless integration into your projects. It's more than just a component
it's a vital piece of technology designed to enhance your connectivity solutions.
Offers a dependable crimp terminal solution for various applications
Constructed from durable polyamide for long-lasting performance
Designed for cable mount (free-hanging) styles, enhancing versatility
Provides effective mating alignment for straightforward installation
Features a straight terminal orientation for optimal connectivity
Meets stringent UL safety standards for peace of mind in installation
Accommodates a wide operating temperature range for diverse environments
Constructed from durable polyamide for long-lasting performance
Designed for cable mount (free-hanging) styles, enhancing versatility
Provides effective mating alignment for straightforward installation
Features a straight terminal orientation for optimal connectivity
Meets stringent UL safety standards for peace of mind in installation
Accommodates a wide operating temperature range for diverse environments
