TE Connectivity, FASTON 187 1 Way PBT Crimp Terminal Housing, Black
- RS Stock No.:
- 478-443
- Mfr. Part No.:
- 1982859-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 200 units)*
£188.32
(exc. VAT)
£225.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £188.32 | £0.942 |
*price indicative
- RS Stock No.:
- 478-443
- Mfr. Part No.:
- 1982859-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Connector Type | Receptacle | |
| Body Material | PBT | |
| Length | 18mm | |
| Colour | Black | |
| Number of Contacts | 1 | |
| Series | FASTON 187 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector Type Receptacle | ||
Body Material PBT | ||
Length 18mm | ||
Colour Black | ||
Number of Contacts 1 | ||
Series FASTON 187 | ||
- COO (Country of Origin):
- IN
The TE Connectivity Receptacle connector is specifically designed for cable mount applications, offering a robust and reliable solution for your connectivity needs. This premium housing features high-grade materials, ensuring durability and performance in various environments. With a sleek black finish and a one-position design, it allows for straightforward integration into your projects, making assembly efficient. This product is ideally suited for industries requiring high-quality terminal housings and crimp solutions, providing peace of mind with its active status in the market. Explore how this component enhances your connectivity solutions with outstanding performance and reliability.
Constructed from durable PBT material for greater longevity
Optimised for fast and secure crimp connections
Minimalist design ensures ease of installation in tight spaces
Compatible with a variety of other parts within the FASTON 187 series
Meets stringent compliance standards for environmental regulations
Provides straightforward cable mounting options for versatile usage
Includes a high capacity packaging quantity to support bulk applications
User-friendly integration into existing systems reduces downtime
Optimised for fast and secure crimp connections
Minimalist design ensures ease of installation in tight spaces
Compatible with a variety of other parts within the FASTON 187 series
Meets stringent compliance standards for environmental regulations
Provides straightforward cable mounting options for versatile usage
Includes a high capacity packaging quantity to support bulk applications
User-friendly integration into existing systems reduces downtime
