TE Connectivity, FASTON 187 1 Way Polyamide Crimp Terminal Housing, Natural
- RS Stock No.:
- 476-308
- Mfr. Part No.:
- 2-880488-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 476-308
- Mfr. Part No.:
- 2-880488-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Connector Type | Receptacle | |
| Body Material | Polyamide | |
| Length | 19.9mm | |
| Colour | Natural | |
| Number of Contacts | 1 | |
| Series | FASTON 187 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector Type Receptacle | ||
Body Material Polyamide | ||
Length 19.9mm | ||
Colour Natural | ||
Number of Contacts 1 | ||
Series FASTON 187 | ||
- COO (Country of Origin):
- BR
The TE Connectivity receptacle is engineered for versatility and reliability in various applications, ensuring dependable connectivity in challenging environments. Constructed from high-quality polyamide, this connector meets the stringent UL 94V-2 flammability rating, providing peace of mind for safety-conscious projects. With a 1-position design and straight terminal orientation, it seamlessly integrates into your existing wiring systems, enhancing both performance and durability. Ideal for cable mount (free-hanging) configurations, this component is specifically tailored for use with FASTON 187 crimp terminal housings, offering a secure and efficient connection. Its compatibility with multiple wire types and assured quality makes it an invaluable addition to your electronic assemblies.
Constructed from durable polyamide to withstand various environmental conditions
Designed with a straightforward 1-position format for easy installations
Compatible with FASTON 187 crimp terminal housings for seamless integration
Features a safe UL 94V-2 flammability rating to ensure performance in hazardous conditions
Efficiently supports wide operating temperature ranges, enhancing versatility in applications
Designed with a straightforward 1-position format for easy installations
Compatible with FASTON 187 crimp terminal housings for seamless integration
Features a safe UL 94V-2 flammability rating to ensure performance in hazardous conditions
Efficiently supports wide operating temperature ranges, enhancing versatility in applications
