TE Connectivity, 141628-2 1 Way Polyamide Crimp Terminal Housing, Natural
- RS Stock No.:
- 477-512
- Mfr. Part No.:
- 141628-2
- Brand:
- TE Connectivity
Subtotal (1 box of 5000 units)*
£198.22
(exc. VAT)
£237.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £198.22 | £0.04 |
*price indicative
- RS Stock No.:
- 477-512
- Mfr. Part No.:
- 141628-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Connector Type | Receptacle | |
| Body Material | Polyamide | |
| Length | 21.1mm | |
| Colour | Natural | |
| Number of Contacts | 1 | |
| Series | 141628-2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector Type Receptacle | ||
Body Material Polyamide | ||
Length 21.1mm | ||
Colour Natural | ||
Number of Contacts 1 | ||
Series 141628-2 | ||
- COO (Country of Origin):
- BR
The TE Connectivity receptacle connector represents an ideal solution for various cable mounting applications. Designed with precision and efficiency in mind, the receptacle features a straight orientation and supports a single position configuration. Crafted from durable polyamide, it boasts a natural finish that enhances both aesthetics and performance. With a UL 94V-2 flammability rating, safety is assured in diverse operational environments. Its compatibility with FASTON 110 terminals ensures seamless integration into existing systems, making it a reliable choice for engineers and designers alike. Whether you're assembling new equipment or replacing components in existing systems, this versatile terminal housing is engineered to deliver optimal functionality and longevity, meeting rigorous industry standards.
Engineered for single position applications, ensuring precise connectivity
Crafted from high-quality polyamide for enhanced durability and resilience
UL 94V-2 rated to withstand challenging environments
Designed for cable mount configurations, suitable for various installations
Provides mating alignment for secure connections
Compatible with a wide range of FASTON terminals, facilitating integration
Offers low halogen content, meeting environmental compliance standards
Designed for smooth mating and reliable electrical performance
Crafted from high-quality polyamide for enhanced durability and resilience
UL 94V-2 rated to withstand challenging environments
Designed for cable mount configurations, suitable for various installations
Provides mating alignment for secure connections
Compatible with a wide range of FASTON terminals, facilitating integration
Offers low halogen content, meeting environmental compliance standards
Designed for smooth mating and reliable electrical performance
