TE Connectivity, Positive Lock 250 2 Way Polyamide Crimp Terminal Housing, Natural
- RS Stock No.:
- 473-143
- Mfr. Part No.:
- 1-926522-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 1200 units)*
£223.98
(exc. VAT)
£268.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £223.98 | £0.187 |
*price indicative
- RS Stock No.:
- 473-143
- Mfr. Part No.:
- 1-926522-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Connector Type | Receptacle | |
| Body Material | Polyamide | |
| Colour | Natural | |
| Number of Contacts | 2 | |
| Series | Positive Lock 250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector Type Receptacle | ||
Body Material Polyamide | ||
Colour Natural | ||
Number of Contacts 2 | ||
Series Positive Lock 250 | ||
- COO (Country of Origin):
- IT
The TE Connectivity positive lock receptacle housing is designed for optimal performance in challenging environments, offering durability and reliability. Constructed from polyamide, it ensures resilience under a wide range of operational temperatures. Ideal for various applications, including automotive, this housing accommodates two positions while maintaining a secure fit with its innovative mating alignment feature. The product is compliant with vital industry standards, guaranteeing peace of mind when it comes to safety and efficiency. Its thoughtful design not only enhances functionality but also addresses the demands of modern connectivity solutions, making it a go-to choice for professionals seeking excellence in their components.
The housing material provides excellent thermal resistance
It features a straight terminal orientation for straightforward wiring
UL 94V-0 flammability rating ensures compliance with safety standards
Packaging method is carton for secure and efficient storage
The product is non-sealable, allowing for versatile use cases
It accommodates straightforward cable mount arrangements
Low halogen content makes it an environmentally friendly choice
All components are compliant with EU RoHS and ELV directives
It features a straight terminal orientation for straightforward wiring
UL 94V-0 flammability rating ensures compliance with safety standards
Packaging method is carton for secure and efficient storage
The product is non-sealable, allowing for versatile use cases
It accommodates straightforward cable mount arrangements
Low halogen content makes it an environmentally friendly choice
All components are compliant with EU RoHS and ELV directives
