TE Connectivity, Positive Lock 250 2 Way Polyamide Crimp Terminal Housing, Natural
- RS Stock No.:
- 501-410
- Mfr. Part No.:
- 1-626065-2
- Brand:
- TE Connectivity
Subtotal (1 box of 500 units)*
£168.54
(exc. VAT)
£202.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £168.54 | £0.337 |
*price indicative
- RS Stock No.:
- 501-410
- Mfr. Part No.:
- 1-626065-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Connector Type | Tab | |
| Body Material | Polyamide | |
| Colour | Natural | |
| Number of Contacts | 2 | |
| Series | Positive Lock 250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector Type Tab | ||
Body Material Polyamide | ||
Colour Natural | ||
Number of Contacts 2 | ||
Series Positive Lock 250 | ||
- COO (Country of Origin):
- BR
The TE Connectivity Tab Housing is designed for versatile applications, showcasing its reliability in housing 2-position connections. Crafted from polyamide, it meets UL 94V-0 flammability standards, ensuring safety in demanding environments. The straight terminal orientation and free-hanging cable mount configuration enhance ease of installation, while its natural colour integrates seamlessly into various setups. This product is not just functional
it is engineered to withstand operating temperatures ranging from -40 to 105 °C, making it suitable for a broad spectrum of industries. Ideal for connecting crimp terminal housings, this component promises longevity and performance in electrical solutions.
Constructed from durable polyamide material for enhanced longevity
Meets stringent UL 94V-0 flammability standards for safety
Designed for 2-position connections, providing seamless integration
Features a straight terminal orientation for efficient installations
Optimised for free-hanging cable mount applications
Capable of withstanding a wide operating temperature range
Natural colour allows for easy compatibility with various equipment
Perfect for crimp terminal applications, boosting electrical performance
Meets stringent UL 94V-0 flammability standards for safety
Designed for 2-position connections, providing seamless integration
Features a straight terminal orientation for efficient installations
Optimised for free-hanging cable mount applications
Capable of withstanding a wide operating temperature range
Natural colour allows for easy compatibility with various equipment
Perfect for crimp terminal applications, boosting electrical performance
