TE Connectivity, Positive Lock 250 2 Way Nylon Crimp Terminal Housing, Natural
- RS Stock No.:
- 472-186
- Mfr. Part No.:
- 521253-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 1000 units)*
£143.15
(exc. VAT)
£171.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £143.15 | £0.143 |
*price indicative
- RS Stock No.:
- 472-186
- Mfr. Part No.:
- 521253-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Connector Type | Receptacle | |
| Body Material | Nylon | |
| Length | 26.42mm | |
| Colour | Natural | |
| Number of Contacts | 2 | |
| Series | Positive Lock 250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector Type Receptacle | ||
Body Material Nylon | ||
Length 26.42mm | ||
Colour Natural | ||
Number of Contacts 2 | ||
Series Positive Lock 250 | ||
- COO (Country of Origin):
- US
The TE Connectivity Receptacle connector offers advanced versatility and reliability for a variety of cable-mounted applications. Crafted from high-quality nylon, the connector ensures exceptional durability and resistance to harsh environments. Its two-position design with a straight orientation supports efficient wiring while meeting industry standards for flammability. The positive lock feature enhances mating retention, providing peace of mind in installation and use. Ideal for both wire-to-board and wire-to-wire configurations, this product caters to diverse connectivity needs, making it a perfect choice for automotive and electronic projects.
Suitable for a temperature range of -40 to 105 °C
Utilises a mating alignment type of polarization
Offers low halogen content, supporting environmental compliance
Allows for efficient assembly using crimp terminal housings
Compatible with a range of terminals for flexible applications
Engineered for improved mating retention and stability
Utilises a mating alignment type of polarization
Offers low halogen content, supporting environmental compliance
Allows for efficient assembly using crimp terminal housings
Compatible with a range of terminals for flexible applications
Engineered for improved mating retention and stability
