TE Connectivity, Positive Lock 187 2 Way Nylon Crimp Terminal Housing, Natural
- RS Stock No.:
- 480-648
- Mfr. Part No.:
- 175578-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 1000 units)*
£178.40
(exc. VAT)
£214.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £178.40 | £0.178 |
*price indicative
- RS Stock No.:
- 480-648
- Mfr. Part No.:
- 175578-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Connector Type | Wire to Board Terminal | |
| Body Material | Nylon | |
| Length | 7mm | |
| Colour | Natural | |
| Number of Contacts | 2 | |
| Series | Positive Lock 187 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector Type Wire to Board Terminal | ||
Body Material Nylon | ||
Length 7mm | ||
Colour Natural | ||
Number of Contacts 2 | ||
Series Positive Lock 187 | ||
- COO (Country of Origin):
- CN
The TE Connectivity receptacle delivers unparalleled reliability in compact applications, designed specifically for use in wire-to-board and wire-to-wire connections. Constructed from durable nylon with a natural finish, it is engineered to maintain performance within a wide operating temperature range. The straight terminal orientation enhances ease of use in confined spaces, making installation straightforward. With a digital approach in mind, this product features positive locking mechanisms that ensure secure connections, whilst its UL 94V-2 flammability rating specifies adherence to stringent safety standards. This offering is ideal for those seeking efficiency without compromising on quality, serving industries that demand dependable interconnect solutions.
Optimised for both wire-to-board and wire-to-wire connectivity
Constructed from high-quality nylon for enhanced durability
Designed with a positive lock feature for secure connections
Meets industry standards for UL flammability for added safety
Capable of withstanding a broad operating temperature range
Integrates seamlessly into a variety of compact applications
Straight terminal orientation allows for easier installations
Constructed from high-quality nylon for enhanced durability
Designed with a positive lock feature for secure connections
Meets industry standards for UL flammability for added safety
Capable of withstanding a broad operating temperature range
Integrates seamlessly into a variety of compact applications
Straight terminal orientation allows for easier installations
