TE Connectivity, Positive Lock 187 1 Way Nylon Crimp Terminal Housing, Blue
- RS Stock No.:
- 480-590
- Mfr. Part No.:
- 176448-6
- Brand:
- TE Connectivity
Subtotal (1 bag of 2000 units)*
£171.85
(exc. VAT)
£206.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £171.85 | £0.086 |
*price indicative
- RS Stock No.:
- 480-590
- Mfr. Part No.:
- 176448-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Connector Type | Receptacle | |
| Body Material | Nylon | |
| Colour | Blue | |
| Number of Contacts | 1 | |
| Series | Positive Lock 187 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector Type Receptacle | ||
Body Material Nylon | ||
Colour Blue | ||
Number of Contacts 1 | ||
Series Positive Lock 187 | ||
- COO (Country of Origin):
- CH
The TE Connectivity receptacle connector is designed for seamless integration in various electrical applications, offering reliable performance and robust construction for demanding environments. Manufactured from high-quality nylon, this component stands out with its UL 94V-0 flame retardant rating, ensuring enhanced safety. Its striking blue colour not only adds a modern aesthetic but also facilitates easy identification in complex assemblies. Ideal for cable mount (free-hanging) applications, this connector provides a trustworthy solution when securing vital wiring connections. Featuring one position with straight terminal orientation, it ensures ease of installation and operational efficiency. With positive lock functionality, users can be confident of a secure fit in every connection, safeguarding against accidental disconnections. This receptacle is a key choice for professionals looking for performance and reliability in their electrical components.
Constructed from durable nylon for long-lasting use
Offers a UL 94V-0 flammability rating for added safety
Distinctive blue colour enhances visibility in assemblies
Designed for cable mount (free-hanging) applications
Positive lock mechanism ensures secure connections
Straight terminal orientation simplifies installation
Offers a UL 94V-0 flammability rating for added safety
Distinctive blue colour enhances visibility in assemblies
Designed for cable mount (free-hanging) applications
Positive lock mechanism ensures secure connections
Straight terminal orientation simplifies installation
