TE Connectivity, Positive Lock 250 1 Way Nylon Crimp Terminal Housing, Blue

Subtotal (1 bag of 3000 units)*

£242.82

(exc. VAT)

£291.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£242.82£0.081

*price indicative

RS Stock No.:
472-983
Mfr. Part No.:
173974-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Connector Type

Receptacle

Body Material

Nylon

Colour

Blue

Number of Contacts

1

Series

Positive Lock 250

COO (Country of Origin):
CN
The TE Connectivity receptacle connector is engineered for high-performance applications, featuring a compact design that offers optimal space utilisation. With its nylon construction and distinctive blue colour, this connector not only ensures robustness but also provides reliable connectivity for various electronic systems. Its one-position configuration, coupled with a straight terminal orientation, allows for flexible installation options and easy integration into existing setups. The UL 94V-0 flammability rating guarantees safety and compliance with industry standards. Tailored for wire-to-board and wire-to-wire connections, the connector is an ideal choice for demanding environments, combining functionality with ease of use. With a focus on durability and efficiency, this receptacle is perfect for automotive and industrial applications alike.

Constructed from high-quality nylon for enhanced durability
Designed for straightforward installation with positive locking features
Offers an operating temperature range suitable for extreme conditions
Complies with EU directives for environmental safety and sustainability
Accommodates a high packaging quantity, optimising supply chain management
Provides alignment features to ensure secure and accurate connections
Compatible with a wide range of associated parts for versatile applications

Related links