TE Connectivity, Positive Lock 250 2 Way Nylon Crimp Terminal Housing, Yellow

Subtotal (1 pack of 950 units)*

£139.92

(exc. VAT)

£167.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£139.92£0.147

*price indicative

RS Stock No.:
472-179
Mfr. Part No.:
520935-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Connector Type

Receptacle

Body Material

Nylon

Length

0.475in

Colour

Yellow

Number of Contacts

2

Series

Positive Lock 250

COO (Country of Origin):
US
The TE Connectivity Receptacle connector is expertly designed for versatility in various applications, featuring a robust nylon construction that ensures durability and reliability in demanding environments. This connector is ideal for systems that require a secure wire-to-board or wire-to-wire connection. It guarantees a dependable performance through its positive lock mechanism, providing peace of mind that your connections will remain intact even in challenging conditions. With a UL flammability rating of UL 94V-2, it meets stringent safety standards. The connector's vibrant yellow colour enhances visibility during installation, making it easier to work with in confined spaces. Whether you're assembling automotive components or intricate electronic systems, this receptacle connector is engineered to meet your requirements with efficiency and quality.

Polarised mating alignment mechanism enhances connection reliability
Compatible with a variety of terminal configurations for increased versatility
Low halogen content ensures compliance with environmental standards
Operating temperature range enables use in diverse climatic conditions
Packaged in a carton for convenient storage and handling
Supports compatibility with several TE part numbers for a comprehensive solution

Related links