TE Connectivity, Positive Lock 250 1 Way Nylon 6/6 Crimp Terminal Housing, Natural
- RS Stock No.:
- 474-982
- Mfr. Part No.:
- 176497-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 1500 units)*
£173.44
(exc. VAT)
£208.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £173.44 | £0.116 |
*price indicative
- RS Stock No.:
- 474-982
- Mfr. Part No.:
- 176497-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Connector Type | Receptacle | |
| Body Material | Nylon 6/6 | |
| Colour | Natural | |
| Number of Contacts | 1 | |
| Series | Positive Lock 250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector Type Receptacle | ||
Body Material Nylon 6/6 | ||
Colour Natural | ||
Number of Contacts 1 | ||
Series Positive Lock 250 | ||
- COO (Country of Origin):
- CN
The TE Connectivity receptacle is a high-quality connector designed for versatile applications in demanding environments. Crafted from durable nylon 6/6, it boasts a natural finish and is engineered to operate efficiently within a wide temperature range of -40 to 105 °C. This connector is designed for a cable mount configuration, allowing for flexible installation in various setups. The positive lock mechanism ensures reliable connections, while the UL 94V-2 flammability rating provides peace of mind for safety in critical applications. Ideal for industries that demand robustness and reliability, this receptacle is the perfect choice to ensure secure and effective electrical connections.
Constructed from durable nylon for enhanced longevity
Features a positive lock for secure connections
Cable mount design allows for versatile installation options
UL 94V-2 rated for high resistance to flammability
Able to withstand operating temperatures from -40 to 105 °C
Compatible with various terminal types, enhancing flexibility
Sealable features to protect against environmental factors
Designed for easy integration with other components in the Positive Lock 250 series
Features a positive lock for secure connections
Cable mount design allows for versatile installation options
UL 94V-2 rated for high resistance to flammability
Able to withstand operating temperatures from -40 to 105 °C
Compatible with various terminal types, enhancing flexibility
Sealable features to protect against environmental factors
Designed for easy integration with other components in the Positive Lock 250 series
