TE Connectivity, FASTIN-FASTON 250 2 Way Polyamide Crimp Terminal Housing, Natural
- RS Stock No.:
- 473-162
- Mfr. Part No.:
- 172129-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 600 units)*
£192.55
(exc. VAT)
£231.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £192.55 | £0.321 |
*price indicative
- RS Stock No.:
- 473-162
- Mfr. Part No.:
- 172129-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Connector Type | Receptacle | |
| Body Material | Polyamide | |
| Length | 28.5mm | |
| Colour | Natural | |
| Number of Contacts | 2 | |
| Series | FASTIN-FASTON 250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector Type Receptacle | ||
Body Material Polyamide | ||
Length 28.5mm | ||
Colour Natural | ||
Number of Contacts 2 | ||
Series FASTIN-FASTON 250 | ||
- COO (Country of Origin):
- CN
The TE Connectivity receptacle connector, designed specifically for cable mounting, embodies a seamless blend of functionality and durability. Engineered from high-quality nylon, this component caters to a variety of applications, ensuring reliability and performance in challenging conditions. Its two-position configuration promotes efficient connectivity, while the straight terminal orientation facilitates straightforward installation. With a temperature range of -40 to 105 °C, this product is suitable for demanding environments, ensuring it remains operational in diverse climates. Add to that, the natural colour of the housing not only enhances its aesthetics but also complements various designs, making it an ideal choice for manufacturers seeking reliable connector solutions.
Constructed from robust nylon for enhanced structural integrity
Optimised for high-performance applications with a wide operating temperature range
Straight terminal design simplifies the installation process
Natural colour provides versatility in design compatibility
Compatible with a range of fastin-faston components for expanded usability
Designed for free-hanging cable mount applications
Optimised for high-performance applications with a wide operating temperature range
Straight terminal design simplifies the installation process
Natural colour provides versatility in design compatibility
Compatible with a range of fastin-faston components for expanded usability
Designed for free-hanging cable mount applications
