TE Connectivity, RAST 3 Way Polyamide Crimp Terminal Housing, Natural

Subtotal (1 bag of 400 units)*

£233.69

(exc. VAT)

£280.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£233.69£0.584

*price indicative

RS Stock No.:
473-018
Mfr. Part No.:
1955416-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Connector Type

Tab

Body Material

Polyamide

Length

30.5mm

Colour

Natural

Number of Contacts

3

Series

RAST

COO (Country of Origin):
CN
The TE Connectivity tab housing product is an exceptional choice for reliable and efficient connectivity in diverse applications. Designed for use with RAST 5 IDC connectors, it seamlessly accommodates three positions while ensuring a straight terminal orientation. The housing is constructed from robust polyamide material, providing a natural finish that is not only aesthetically pleasing but also durable under various operating conditions. This product is engineered to meet UL 94V-2 flammability standards, making it suitable for environments where fire safety is crucial. Its panel mount design facilitates easy installation, ensuring a secure fit in your application. With a temperature range spanning from -40°C to 105°C, this housing is capable of performing in extreme conditions, underscoring its versatility and dependability.

Constructed from durable polyamide for enhanced longevity
Meets stringent UL 94V-2 flammability standards for safety
Features a convenient panel mount design for straightforward integration
Supports a wide operating temperature range for versatility in applications
Compatible with a variety of RAST 5 IDC connectors for expanded functionality
Offers a natural finish that complements various installation environments

Related links