TE Connectivity, 5-964 5 Way Polyamide Crimp Terminal Housing, Natural
- RS Stock No.:
- 467-307
- Mfr. Part No.:
- 5-964492-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 200 units)*
£175.09
(exc. VAT)
£210.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £175.09 | £0.875 |
*price indicative
- RS Stock No.:
- 467-307
- Mfr. Part No.:
- 5-964492-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Connector Type | Tab | |
| Body Material | Polyamide | |
| Length | 30.5mm | |
| Colour | Natural | |
| Number of Contacts | 5 | |
| Series | 5-964 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector Type Tab | ||
Body Material Polyamide | ||
Length 30.5mm | ||
Colour Natural | ||
Number of Contacts 5 | ||
Series 5-964 | ||
- COO (Country of Origin):
- IT
The TE Connectivity Crimp terminal housing is expertly designed to accommodate 5-position tab configurations, ensuring flawless connectivity in a variety of applications. The housing is crafted from durable polyamide, recognised for its strength and resilience, capable of withstanding operational temperatures ranging from -40°C to 105°C. Its natural colour and sleek design contribute to both aesthetic and functional integrity, while the UL 94V-2 flammability rating offers an additional layer of safety. With innovative features like contact mating retention, this product is ideal for those seeking reliable and efficient connection solutions, specifically within the RAST 5 IDC Connectors series. The panel mount design enhances versatility for installations across diverse environments.
Engineered for reliable performance in demanding applications
Offers enhanced contact mating retention and alignment assurance
Simplifies installation with a panel mount style for easy integration
Constructed to endure extreme temperature variations and challenging conditions
Provides compliance with essential safety standards, enhancing user confidence
Offers enhanced contact mating retention and alignment assurance
Simplifies installation with a panel mount style for easy integration
Constructed to endure extreme temperature variations and challenging conditions
Provides compliance with essential safety standards, enhancing user confidence
