TE Connectivity, RAST 5 Way Polyamide Crimp Terminal Housing, Natural

Subtotal (1 pack of 200 units)*

£178.40

(exc. VAT)

£214.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£178.40£0.892

*price indicative

RS Stock No.:
470-849
Mfr. Part No.:
293161-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Connector Type

IDC

Body Material

Polyamide

Length

30.5mm

Colour

Natural

Number of Contacts

5

Series

RAST

COO (Country of Origin):
CN
The TE Connectivity Tab housing connector is expertly crafted to meet diverse connectivity needs in a compact design. Designed specifically for use with RAST 5 IDC connectors, it excels in providing reliable performance for various applications. Constructed from durable polyamide, this product meets industry standards for quality and safety with its UL 94V-2 flammability rating. Its straight terminal orientation and five-position configuration ensure streamlined integration into existing systems. Ideal for panel mount installations, this component facilitates secure connections while maintaining a sleek profile that does not compromise valuable space. With tailored compatibility features, this connector is perfect for both professional and consumer electronics applications, providing peace of mind and dependable functionality in every interaction.

Engineered for optimal performance with robust materials
Facilitates seamless integration into diverse electronic systems
Designed to enhance safety with its UL flammability rating
Optimised for quick installation and maintenance
Supports a wide operating temperature range for versatile applications
Promotes secure connections with its unique locking lance mechanism
Low halogen content aligns with modern environmental standards
Compatible with a variety of TE parts for expanded versatility

Related links