TE Connectivity, 16312 4 Way Polyamide Crimp Terminal Housing, Natural

Discontinued
RS Stock No.:
473-993
Mfr. Part No.:
163120
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Connector Type

Receptacle

Body Material

Polyamide

Length

24.3mm

Colour

Natural

Number of Contacts

4

Series

16312

COO (Country of Origin):
IT
The TE Connectivity Crimp terminal housing is designed to provide secure connections for electrical components, ensuring reliability and efficiency in various applications. This versatile receptacle offers a 4-position configuration with a flag orientation, making it suitable for tight spaces and complex installations. Manufactured from durable polyamide, it features integral contact mating retention and alignment capabilities to enhance connection stability. The design incorporates a panel mount style, providing flexibility for mounting options while maintaining a compact footprint. With an operating temperature range from -40 to 105 °C, this terminal housing is engineered for performance under challenging conditions, making it the ideal choice for demanding environments.

Designed for reliable and efficient electrical connections
Integrates contact mating retention for enhanced stability
Features a low halogen composition for environmental compliance
Offers panel mount style for flexible installation options
Capable of withstanding extreme temperatures for diverse applications
Compact design suitable for tight spaces without compromising performance

Related links