RND, RND 4 Way Polyamide Crimp Terminal Housing, White
- RS Stock No.:
- 697-261
- Mfr. Part No.:
- RND 205-00664
- Brand:
- RND
Bulk discount available
Subtotal (1 pack of 10 units)*
£0.10
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £0.10 | £0.01 |
| 5 - 9 | £0.09 | £0.009 |
| 10 + | £0.08 | £0.008 |
*price indicative
- RS Stock No.:
- 697-261
- Mfr. Part No.:
- RND 205-00664
- Brand:
- RND
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
| Brand | RND | |
| Connector Type | Crimp | |
| Body Material | Polyamide | |
| Colour | White | |
| Number of Contacts | 4 | |
| Series | RND | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector Type Crimp | ||
Body Material Polyamide | ||
Colour White | ||
Number of Contacts 4 | ||
Series RND | ||
- COO (Country of Origin):
- TW
The RND crimp housing is an essential component designed for reliable connections in a range of applications. Featuring a single row, straight connector design, it provides a robust solution for securing female contacts into tight-fitting spaces. With its effective locking rib feature, this housing ensures your connections remain steadfast, promoting stability and durability. The selection of high-grade Nylon 66 material further enhances its resilience against varying temperatures, making it an excellent choice for demanding environments. This product unites functionality and ease of use, manifesting the spirit of modern connectivity in electronic assemblies.
Ideal for use in temperature ranges from -25°C to +85°C
Features a crimp termination method for secure and efficient connections
Suitable for single row configurations, ensuring compact designs
Features a crimp termination method for secure and efficient connections
Suitable for single row configurations, ensuring compact designs