TE Connectivity, 92633 6 Way Polyamide Crimp Terminal Housing, White

Subtotal (1 pack of 250 units)*

£173.44

(exc. VAT)

£208.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£173.44£0.694

*price indicative

RS Stock No.:
469-163
Mfr. Part No.:
926330-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Connector Type

Tab

Body Material

Polyamide

Colour

White

Number of Contacts

6

Series

92633

COO (Country of Origin):
DE
The TE Connectivity Crimp terminal housing is a state-of-the-art solution designed to enhance the reliability and efficiency of your electrical connections. With a robust 6-position configuration, this housing provides optimal stability and alignment for your tabs, ensuring a secure and durable connection. Constructed from high-quality polyamide 6.6 GF, it meets stringent UL 94V-0 flammability standards, making it suitable for a wide range of applications, even in demanding conditions. Its straight terminal orientation and positive lock feature facilitate easy assembly while guaranteeing secure engagement. Ideal for automotive and industrial environments, this housing is versatile and compliant with various regulatory directives, ensuring its safe usage across a multitude of applications. Whether you're upgrading existing systems or designing new ones, this crimp terminal housing stands out for its combination of performance and compliance.

Built with polyamide 6.6 GF for enhanced durability and thermal stability
Features a positive lock mechanism for added security during operation
Accommodates a straight orientation, making installation straightforward
Constructed to handle extreme operating temperatures from -40 to 105 °C
Designed to support a cable mounting style, ensuring versatile application
Meets UL 94V-0 standards for superior flammability resistance
Available in a pristine white finish, perfect for a professional appearance
Packaged in quantities of 1000 for high-volume applications
Compatible with a range of terminals and splices for greater usability
Complies with EU RoHS and REACH regulations, reflecting commitment to safety

Related links