TE Connectivity, RAST 7 Way Polyamide Crimp Terminal Housing, Natural

Subtotal (1 pack of 200 units)*

£244.46

(exc. VAT)

£293.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£244.46£1.222

*price indicative

RS Stock No.:
470-851
Mfr. Part No.:
293267-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Connector Type

IDC

Body Material

Polyamide

Length

33mm

Colour

Natural

Number of Contacts

7

Series

RAST

COO (Country of Origin):
US
The TE Connectivity tab housing connector is designed for seamless integration in various electronic applications. Featuring a straight orientation and a robust construction, it ensures reliability and performance in challenging conditions. Engineered from natural polyamide, it incorporates a UL 94V-2 flammability rating, making it suitable for environments where safety and durability are paramount. With seven positions available, this connector is tailored for efficient, high-quality connections, contributing to enhanced system functionality. Additionally, its panel mount capability simplifies installation in diverse setups, providing flexibility for manufacturers and engineers alike.

Polyamide construction offers excellent resistance to wear and chemicals
Straight terminal orientation supports straightforward installation
Seven positions allow for versatile connections in compact designs
UL flammability rating provides assurance of safety in electronic applications
Panel mount design ensures secure attachment in various environments
Compatible with a range of related parts, enhancing system adaptability
Optimized for a wide operating temperature range to accommodate different conditions

Related links