TE Connectivity, RAST 8 Way Polyamide Crimp Terminal Housing, Natural
- RS Stock No.:
- 470-848
- Mfr. Part No.:
- 293043-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 120 units)*
£170.38
(exc. VAT)
£204.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £170.38 | £1.42 |
*price indicative
- RS Stock No.:
- 470-848
- Mfr. Part No.:
- 293043-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Connector Type | IDC | |
| Body Material | Polyamide | |
| Length | 33mm | |
| Colour | Natural | |
| Number of Contacts | 8 | |
| Series | RAST | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector Type IDC | ||
Body Material Polyamide | ||
Length 33mm | ||
Colour Natural | ||
Number of Contacts 8 | ||
Series RAST | ||
- COO (Country of Origin):
- CN
The TE Connectivity Tab Housing, designed for seamless integration in various applications, provides exceptional reliability and performance. Crafted from robust polyamide, this 8-position connector boasts a straight terminal orientation, ensuring ease of use in panel-mounted setups. With a UL 94V-2 flammability rating, it offers peace of mind regarding safety standards. Its advanced design allows for secure mating through industry-standard polarization, enhancing connection integrity. The connector's operational versatility extends across a wide temperature range, making it suitable for rigorous environments. This product epitomizes innovation and quality, delivering solutions that professionals can trust in demanding scenarios.
Utilizes high-quality polyamide for durability
Designed for efficient panel mount applications
Features secure mating alignment for added stability
Offers a wide operating temperature range for versatile applications
Designed for efficient panel mount applications
Features secure mating alignment for added stability
Offers a wide operating temperature range for versatile applications
