TE Connectivity, 7-927 6 Way Polyamide Crimp Terminal Housing, Natural
- RS Stock No.:
- 469-955
- Mfr. Part No.:
- 7-927742-6
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£194.92
(exc. VAT)
£233.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £194.92 | £1.299 |
*price indicative
- RS Stock No.:
- 469-955
- Mfr. Part No.:
- 7-927742-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Connector Type | Tab | |
| Body Material | Polyamide | |
| Length | 30.5mm | |
| Colour | Natural | |
| Number of Contacts | 6 | |
| Series | 7-927 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector Type Tab | ||
Body Material Polyamide | ||
Length 30.5mm | ||
Colour Natural | ||
Number of Contacts 6 | ||
Series 7-927 | ||
- COO (Country of Origin):
- US
The TE Connectivity Crimp terminal housing is engineered specifically for the RAST 5 IDC connector series, combining durability with performance in demanding applications. Constructed from high-quality polyamide, it ensures excellent mechanical strength and resilience against environmental factors. With a natural finish and a UL 94V-2 flammability rating, this product guarantees safety and reliability in various electrical setups. The six-position design accommodates multiple connections while maintaining neatness and organisation within your assemblies. Whether you require straight terminal orientation for efficient installation or the confidence of contact mating retention, this terminal housing meets the highest industry standards, making it an ideal choice for automotive and industrial applications alike.
Offers a secure locking lance for reliable mating retention
Designed with a 5 mm centreline to optimise space in applications
The product is non-sealable, allowing for easy access during assembly
Features polarization for correct mating and alignment
Operational temperature range supports extremes from -40 to 105 °C
Compliant with EU RoHS and ELV directives for environmental safety
Available in a packaging quantity of 200, catering for bulk requirements
No solder process capability, making it suitable for crimping applications only
Designed with a 5 mm centreline to optimise space in applications
The product is non-sealable, allowing for easy access during assembly
Features polarization for correct mating and alignment
Operational temperature range supports extremes from -40 to 105 °C
Compliant with EU RoHS and ELV directives for environmental safety
Available in a packaging quantity of 200, catering for bulk requirements
No solder process capability, making it suitable for crimping applications only
