TE Connectivity, 92774 6 Way Polyamide Crimp Terminal Housing, Natural

Discontinued
RS Stock No.:
470-202
Mfr. Part No.:
927742-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Connector Type

Tab

Body Material

Polyamide

Length

30.5mm

Colour

Natural

Number of Contacts

6

Series

92774

COO (Country of Origin):
CN
The TE Connectivity Connectors represent a modern solution for efficient and reliable connectivity in electronic applications. Designed specifically for tab housing, this component offers exceptional performance with its crimp terminal housing structure. Capable of supporting six positions in a straight orientation, the connector excels in both functionality and versatility, ensuring that it meets the demanding requirements of contemporary electrical systems. Crafted from high-quality polyamide and featuring a UL 94V-2 flammability rating, this connector ensures safety and durability in various environments. The product also incorporates innovative features, such as contact mating retention, enhancing its reliability in critical applications. Whether used in automotive or industrial setups, this connector promises superior performance and seamless integration into your designs.

Robust construction ensures long-lasting reliability
Specialised locking lance improves mating retention
Optimised for easy panel mounting, streamlining installation processes
Natural polyamide material provides excellent insulation properties
Wide operating temperature range supports diverse applications
Low halogen content contributes to environmental compliance
User-friendly design caters to both professional and novice installers

Related links